0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0603BKE806R

DigiKey Part Number
738-RNCS0603BKE806RTR-ND - Tape & Reel (TR)
738-RNCS0603BKE806RCT-ND - Cut Tape (CT)
738-RNCS0603BKE806RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0603BKE806R
Description
RES 806 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
806 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0603BKE806R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.17000₹30.17
10₹19.25700₹192.57
25₹16.29280₹407.32
50₹14.41140₹720.57
100₹12.82290₹1,282.29
250₹11.08184₹2,770.46
500₹9.98858₹4,994.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹9.05858₹9,058.58
2,000₹8.26791₹16,535.82
3,000₹7.86148₹23,584.44
5,000₹7.40198₹37,009.90
7,000₹7.12810₹49,896.70
10,000₹6.86049₹68,604.90
12,000₹6.73219₹80,786.28
24,000₹6.29152₹1,50,996.48
25,000₹6.26774₹1,56,693.50
Manufacturers Standard Package