
RNCS0805BKE120K | |
|---|---|
DigiKey Part Number | 738-RNCS0805BKE120KTR-ND - Tape & Reel (TR) 738-RNCS0805BKE120KCT-ND - Cut Tape (CT) 738-RNCS0805BKE120KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE120K |
Description | RES 120K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE120K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹21.89900 | ₹218.99 |
| 25 | ₹18.52520 | ₹463.13 |
| 50 | ₹16.40080 | ₹820.04 |
| 100 | ₹14.60220 | ₹1,460.22 |
| 250 | ₹12.62484 | ₹3,156.21 |
| 500 | ₹11.38920 | ₹5,694.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.33712 | ₹10,337.12 |
| 2,000 | ₹9.44301 | ₹18,886.02 |
| 3,000 | ₹8.98344 | ₹26,950.32 |
| 5,000 | ₹8.46353 | ₹42,317.65 |
| 7,000 | ₹8.15378 | ₹57,076.46 |
| 10,000 | ₹7.85111 | ₹78,511.10 |
| 12,000 | ₹7.70594 | ₹92,471.28 |
| 24,000 | ₹7.20755 | ₹1,72,981.20 |
| 25,000 | ₹7.18069 | ₹1,79,517.25 |