
RNCS0805BKE150K | |
|---|---|
DigiKey Part Number | 738-RNCS0805BKE150KTR-ND - Tape & Reel (TR) 738-RNCS0805BKE150KCT-ND - Cut Tape (CT) 738-RNCS0805BKE150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE150K |
Description | RES 150K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.51200 | ₹135.12 |
| 25 | ₹12.48680 | ₹312.17 |
| 50 | ₹11.79740 | ₹589.87 |
| 100 | ₹11.15440 | ₹1,115.44 |
| 250 | ₹10.35856 | ₹2,589.64 |
| 500 | ₹9.81248 | ₹4,906.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹9.31674 | ₹9,316.74 |
| 2,000 | ₹8.86991 | ₹17,739.82 |
| 3,000 | ₹8.62996 | ₹25,889.88 |
| 5,000 | ₹8.34965 | ₹41,748.25 |
| 7,000 | ₹8.17787 | ₹57,245.09 |
| 10,000 | ₹8.00654 | ₹80,065.40 |
| 12,000 | ₹7.92314 | ₹95,077.68 |
| 24,000 | ₹7.63030 | ₹1,83,127.20 |
| 25,000 | ₹7.61419 | ₹1,90,354.75 |
