Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RNCS0805BKE2K74 | |
|---|---|
DigiKey Part Number | RNCS0805BKE2K74TR-ND - Tape & Reel (TR) RNCS0805BKE2K74CT-ND - Cut Tape (CT) RNCS0805BKE2K74DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE2K74 |
Description | RES 2.74K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE2K74 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.58000 | ₹125.80 |
| 25 | ₹11.66680 | ₹291.67 |
| 50 | ₹11.03320 | ₹551.66 |
| 100 | ₹10.41820 | ₹1,041.82 |
| 250 | ₹9.68016 | ₹2,420.04 |
| 500 | ₹9.17136 | ₹4,585.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹9.31674 | ₹9,316.74 |
| 2,000 | ₹8.86991 | ₹17,739.82 |
| 3,000 | ₹8.62996 | ₹25,889.88 |
| 5,000 | ₹8.34965 | ₹41,748.25 |
| 7,000 | ₹8.17787 | ₹57,245.09 |
| 10,000 | ₹8.00654 | ₹80,065.40 |
| 12,000 | ₹7.92314 | ₹95,077.68 |
| 24,000 | ₹7.63030 | ₹1,83,127.20 |
| 25,000 | ₹7.61419 | ₹1,90,354.75 |










