RNCS1206BKE71K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.36375
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹7.26142
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.71214
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹11.18018
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹17.14989
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,331
Unit Price: ₹21.30000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹25.30155
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹7.64939
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹46.38653
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹17.13605
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹36.10831
Datasheet
1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BKE71K5

DigiKey Part Number
RNCS1206BKE71K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS1206BKE71K5
Description
RES 71.5K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
71.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BKE71K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹8.71214₹43,560.70