


RNF12FTD2K87 | |
|---|---|
DigiKey Part Number | 738-RNF12FTD2K87TR-ND - Tape & Reel (TR) 738-RNF12FTD2K87CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD2K87 |
Description | RES 2.87K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD2K87 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹8.38700 | ₹83.87 |
| 25 | ₹7.00760 | ₹175.19 |
| 50 | ₹6.15020 | ₹307.51 |
| 100 | ₹5.44210 | ₹544.21 |
| 250 | ₹4.65184 | ₹1,162.96 |
| 500 | ₹4.15796 | ₹2,078.98 |
| 1,000 | ₹3.73769 | ₹3,737.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹3.27679 | ₹8,191.98 |
| 5,000 | ₹2.98829 | ₹14,941.45 |
| 7,500 | ₹2.84006 | ₹21,300.45 |
| 12,500 | ₹2.67220 | ₹33,402.50 |
| 17,500 | ₹2.57215 | ₹45,012.62 |
| 25,000 | ₹2.47442 | ₹61,860.50 |
| 30,000 | ₹2.42753 | ₹72,825.90 |
| 60,000 | ₹2.26661 | ₹1,35,996.60 |
| 62,500 | ₹2.25792 | ₹1,41,120.00 |