
RNF12FTD47K5 | |
|---|---|
DigiKey Part Number | 738-RNF12FTD47K5TR-ND - Tape & Reel (TR) 738-RNF12FTD47K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD47K5 |
Description | RES 47.5K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD47K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹8.48000 | ₹84.80 |
| 25 | ₹7.15680 | ₹178.92 |
| 50 | ₹6.28080 | ₹314.04 |
| 100 | ₹5.55390 | ₹555.39 |
| 250 | ₹4.74504 | ₹1,186.26 |
| 500 | ₹4.24182 | ₹2,120.91 |
| 1,000 | ₹3.81317 | ₹3,813.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹3.34240 | ₹8,356.00 |
| 5,000 | ₹3.04811 | ₹15,240.55 |
| 7,500 | ₹2.89684 | ₹21,726.30 |
| 12,500 | ₹2.72565 | ₹34,070.62 |
| 17,500 | ₹2.62359 | ₹45,912.83 |
| 25,000 | ₹2.52389 | ₹63,097.25 |