
RNF14BAC1K23 | |
---|---|
DigiKey Part Number | RNF14BAC1K23-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14BAC1K23 |
Description | RES 1.23K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.23 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BAC1K23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹11.65156 | ₹29,128.90 |