
RNF14BTC1K58 | |
|---|---|
DigiKey Part Number | 738-RNF14BTC1K58TR-ND - Tape & Reel (TR) 738-RNF14BTC1K58CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14BTC1K58 |
Description | RES 1.58K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTC1K58 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹28.60800 | ₹286.08 |
| 25 | ₹24.22840 | ₹605.71 |
| 50 | ₹21.52600 | ₹1,076.30 |
| 100 | ₹19.20560 | ₹1,920.56 |
| 250 | ₹16.66540 | ₹4,166.35 |
| 500 | ₹15.07190 | ₹7,535.95 |
| 1,000 | ₹13.71791 | ₹13,717.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.30756 | ₹56,537.80 |
| 10,000 | ₹10.51958 | ₹1,05,195.80 |
| 15,000 | ₹10.11484 | ₹1,51,722.60 |
| 25,000 | ₹9.65705 | ₹2,41,426.25 |
| 35,000 | ₹9.38434 | ₹3,28,451.90 |
| 50,000 | ₹9.11790 | ₹4,55,895.00 |
| 60,000 | ₹8.99013 | ₹5,39,407.80 |