RNF14FTD1M10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.62889
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹4.05005
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.37561
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹3.35749
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹3.45254
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.71220
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹129.65676
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹129.65676
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹85.26519
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹120.02823
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹85.26519
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹387.46740
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹362.46560
Datasheet

Upgrade


Vishay Dale
In Stock: 1,010
Unit Price: ₹287.01000
Datasheet
1.1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD1M10

DigiKey Part Number
RNF14FTD1M10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTD1M10
Description
RES 1.1M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD1M10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.37561₹6,878.05
Manufacturers Standard Package