270 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD270K

DigiKey Part Number
738-RNF14FTD270KTR-ND - Tape & Reel (TR)
738-RNF14FTD270KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD270K
Description
RES 270K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD270K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,986
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.10000₹41.00
25₹3.42920₹85.73
50₹3.01920₹150.96
100₹2.65580₹265.58
250₹2.25136₹562.84
500₹1.99978₹999.89
1,000₹1.78544₹1,785.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.40319₹7,015.95
10,000₹1.27795₹12,779.50
15,000₹1.21359₹18,203.85
25,000₹1.14075₹28,518.75
35,000₹1.09733₹38,406.55
50,000₹1.05490₹52,745.00
Manufacturers Standard Package