
RNF14FTD280R | |
|---|---|
DigiKey Part Number | RNF14FTD280RTR-ND - Tape & Reel (TR) RNF14FTD280RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD280R |
Description | RES 280 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD280R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 25 | ₹3.42920 | ₹85.73 |
| 50 | ₹3.01920 | ₹150.96 |
| 100 | ₹2.65580 | ₹265.58 |
| 250 | ₹2.25136 | ₹562.84 |
| 500 | ₹1.99978 | ₹999.89 |
| 1,000 | ₹1.78544 | ₹1,785.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.40319 | ₹7,015.95 |
| 10,000 | ₹1.27795 | ₹12,779.50 |
| 15,000 | ₹1.21359 | ₹18,203.85 |
| 25,000 | ₹1.14075 | ₹28,518.75 |
| 35,000 | ₹1.09733 | ₹38,406.55 |
| 50,000 | ₹1.05490 | ₹52,745.00 |