
RNF14FTD2K32 | |
---|---|
DigiKey Part Number | RNF14FTD2K32TR-ND - Tape & Reel (TR) RNF14FTD2K32CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD2K32 |
Description | RES 2.32K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD2K32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.81600 | ₹38.16 |
25 | ₹3.23000 | ₹80.75 |
50 | ₹2.83960 | ₹141.98 |
100 | ₹2.47580 | ₹247.58 |
250 | ₹2.10136 | ₹525.34 |
500 | ₹1.86708 | ₹933.54 |
1,000 | ₹1.66742 | ₹1,667.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.30448 | ₹6,522.40 |
10,000 | ₹1.11812 | ₹11,181.20 |
15,000 | ₹1.06500 | ₹15,975.00 |
25,000 | ₹1.02449 | ₹25,612.25 |
35,000 | ₹1.01047 | ₹35,366.45 |
50,000 | ₹0.96588 | ₹48,294.00 |
1,20,000 | ₹0.90067 | ₹1,08,080.40 |
1,25,000 | ₹0.89715 | ₹1,12,143.75 |