
RNF14FTD54K9 | |
---|---|
DigiKey Part Number | RNF14FTD54K9TR-ND - Tape & Reel (TR) RNF14FTD54K9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD54K9 |
Description | RES 54.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD54K9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.81600 | ₹38.16 |
25 | ₹3.23000 | ₹80.75 |
50 | ₹2.82200 | ₹141.10 |
100 | ₹2.47580 | ₹247.58 |
250 | ₹2.10136 | ₹525.34 |
500 | ₹1.86708 | ₹933.54 |
1,000 | ₹1.66742 | ₹1,667.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.30998 | ₹6,549.90 |
10,000 | ₹1.19311 | ₹11,931.10 |
15,000 | ₹1.13303 | ₹16,995.45 |
25,000 | ₹1.06502 | ₹26,625.50 |
35,000 | ₹1.02449 | ₹35,857.15 |
50,000 | ₹0.98487 | ₹49,243.50 |
60,000 | ₹0.96589 | ₹57,953.40 |
1,20,000 | ₹0.90067 | ₹1,08,080.40 |
1,25,000 | ₹0.89715 | ₹1,12,143.75 |