
RNF14FTD562R | |
|---|---|
DigiKey Part Number | RNF14FTD562RTR-ND - Tape & Reel (TR) RNF14FTD562RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD562R |
Description | RES 562 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD562R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.00700 | ₹40.07 |
| 25 | ₹3.39200 | ₹84.80 |
| 50 | ₹2.96340 | ₹148.17 |
| 100 | ₹2.59990 | ₹259.99 |
| 250 | ₹2.20664 | ₹551.66 |
| 500 | ₹1.96064 | ₹980.32 |
| 1,000 | ₹1.75096 | ₹1,750.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.37561 | ₹6,878.05 |
| 10,000 | ₹1.25289 | ₹12,528.90 |
| 15,000 | ₹1.18980 | ₹17,847.00 |
| 25,000 | ₹1.11838 | ₹27,959.50 |
| 35,000 | ₹1.07582 | ₹37,653.70 |
| 50,000 | ₹1.03422 | ₹51,711.00 |
| 60,000 | ₹1.01428 | ₹60,856.80 |
| 1,20,000 | ₹0.94580 | ₹1,13,496.00 |
| 1,25,000 | ₹0.94210 | ₹1,17,762.50 |