
RNF14FTD6R81 | |
|---|---|
DigiKey Part Number | RNF14FTD6R81TR-ND - Tape & Reel (TR) RNF14FTD6R81CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD6R81 |
Description | RES 6.81 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD6R81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹6.70900 | ₹67.09 |
| 25 | ₹5.62840 | ₹140.71 |
| 50 | ₹4.93880 | ₹246.94 |
| 100 | ₹4.35180 | ₹435.18 |
| 250 | ₹3.71252 | ₹928.13 |
| 500 | ₹3.30996 | ₹1,654.98 |
| 1,000 | ₹2.96891 | ₹2,968.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.36133 | ₹11,806.65 |
| 10,000 | ₹2.16220 | ₹21,622.00 |
| 15,000 | ₹2.05997 | ₹30,899.55 |
| 25,000 | ₹1.94431 | ₹48,607.75 |
| 35,000 | ₹1.87535 | ₹65,637.25 |
| 50,000 | ₹1.80799 | ₹90,399.50 |
| 60,000 | ₹1.77569 | ₹1,06,541.40 |
| 1,20,000 | ₹1.66478 | ₹1,99,773.60 |
| 1,25,000 | ₹1.65879 | ₹2,07,348.75 |