845 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD845R

DigiKey Part Number
738-RNF14FTD845RTR-ND - Tape & Reel (TR)
738-RNF14FTD845RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD845R
Description
RES 845 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
845 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD845R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,985
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.00700₹40.07
25₹3.39200₹84.80
50₹2.96340₹148.17
100₹2.59990₹259.99
250₹2.20664₹551.66
500₹1.96064₹980.32
1,000₹1.75096₹1,750.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.37561₹6,878.05
10,000₹1.25289₹12,528.90
15,000₹1.18980₹17,847.00
25,000₹1.11838₹27,959.50
35,000₹1.07582₹37,653.70
50,000₹1.03422₹51,711.00
60,000₹1.01428₹60,856.80
1,20,000₹0.94580₹1,13,496.00
1,25,000₹0.94210₹1,17,762.50
Manufacturers Standard Package