
RNF14JTD1M80 | |
|---|---|
DigiKey Part Number | 738-RNF14JTD1M80TR-ND - Tape & Reel (TR) 738-RNF14JTD1M80CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14JTD1M80 |
Description | RES 1.8M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14JTD1M80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹7.36200 | ₹73.62 |
| 25 | ₹6.15040 | ₹153.76 |
| 50 | ₹5.40480 | ₹270.24 |
| 100 | ₹4.76180 | ₹476.18 |
| 250 | ₹4.07036 | ₹1,017.59 |
| 500 | ₹3.63240 | ₹1,816.20 |
| 1,000 | ₹3.26058 | ₹3,260.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.59858 | ₹12,992.90 |
| 10,000 | ₹2.38183 | ₹23,818.30 |
| 15,000 | ₹2.27051 | ₹34,057.65 |
| 25,000 | ₹2.14458 | ₹53,614.50 |
| 35,000 | ₹2.06950 | ₹72,432.50 |
| 50,000 | ₹1.99616 | ₹99,808.00 |
| 60,000 | ₹1.96098 | ₹1,17,658.80 |
| 1,20,000 | ₹1.84024 | ₹2,20,828.80 |
| 1,25,000 | ₹1.83372 | ₹2,29,215.00 |