
RNF18FBD53K6 | |
|---|---|
DigiKey Part Number | 738-RNF18FBD53K6-ND |
Manufacturer | |
Manufacturer Product Number | RNF18FBD53K6 |
Description | RES 53.6K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FBD53K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.54800 | ₹75.48 |
| 25 | ₹6.29920 | ₹157.48 |
| 50 | ₹5.55380 | ₹277.69 |
| 100 | ₹4.90160 | ₹490.16 |
| 250 | ₹4.18592 | ₹1,046.48 |
| 500 | ₹3.73862 | ₹1,869.31 |