100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
100k Ohm 1% RNF

RNF18FTD100K

DigiKey Part Number
RNF18FTD100KTR-ND - Tape & Reel (TR)
RNF18FTD100KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF18FTD100K
Description
RES 100K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTD100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,023
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.91400₹39.14
25₹2.75840₹68.96
50₹2.53460₹126.73
100₹2.20850₹220.85
250₹1.96064₹490.16
500₹1.75004₹875.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.58416₹7,920.80
10,000₹1.39779₹13,977.90
15,000₹1.32442₹19,866.30
25,000₹1.03422₹25,855.50
35,000₹1.01429₹35,500.15
1,20,000₹0.94580₹1,13,496.00
1,25,000₹0.94210₹1,17,762.50
Manufacturers Standard Package