
RNF18FTD1K00 | |
|---|---|
DigiKey Part Number | RNF18FTD1K00TR-ND - Tape & Reel (TR) RNF18FTD1K00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF18FTD1K00 |
Description | RES 1K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTD1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 25 | ₹2.34840 | ₹58.71 |
| 50 | ₹2.19920 | ₹109.96 |
| 100 | ₹1.95690 | ₹195.69 |
| 250 | ₹1.75188 | ₹437.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.36983 | ₹6,849.15 |
| 10,000 | ₹1.07630 | ₹10,763.00 |
| 15,000 | ₹1.07580 | ₹16,137.00 |
| 25,000 | ₹1.03422 | ₹25,855.50 |
| 35,000 | ₹1.01429 | ₹35,500.15 |
| 50,000 | ₹0.94580 | ₹47,290.00 |
| 60,000 | ₹0.94210 | ₹56,526.00 |