2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTD2K00

DigiKey Part Number
RNF18FTD2K00TR-ND - Tape & Reel (TR)
RNF18FTD2K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF18FTD2K00
Description
RES 2K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTD2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,917
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.00700₹40.07
25₹3.13120₹78.28
50₹2.94460₹147.23
100₹2.59990₹259.99
250₹2.20664₹551.66
500₹1.96064₹980.32
1,000₹1.75096₹1,750.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.39779₹6,988.95
10,000₹1.32445₹13,244.50
15,000₹1.01430₹15,214.50
25,000₹0.94580₹23,645.00
35,000₹0.94211₹32,973.85
Manufacturers Standard Package