USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTCAR0111003SR

DigiKey Part Number
664-UTCAR0111003SRTR-ND - Tape & Reel (TR)
664-UTCAR0111003SRCT-ND - Cut Tape (CT)
664-UTCAR0111003SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UTCAR0111003SR
Description
HSBRIDGE+ CONNECTOR, R/A, A CODE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UTCAR0111003SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 100°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
5VDC
Mating Cycles
10
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,512
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹367.15000₹367.15
10₹311.98700₹3,119.87
25₹292.41760₹7,310.44
50₹278.43980₹13,921.99
100₹265.14210₹26,514.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹252.47815₹50,495.63
400₹240.42920₹96,171.68
600₹233.64992₹1,40,189.95
1,000₹225.38432₹2,25,384.32
1,400₹220.10201₹3,08,142.81
2,000₹214.63671₹4,29,273.42
Manufacturers Standard Package