
RNMF12FTD47K5 | |
|---|---|
DigiKey Part Number | 738-RNMF12FTD47K5TR-ND - Tape & Reel (TR) 738-RNMF12FTD47K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD47K5 |
Description | RES 47.5K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD47K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.59100 | ₹55.91 |
| 25 | ₹4.69640 | ₹117.41 |
| 50 | ₹4.13740 | ₹206.87 |
| 100 | ₹3.64360 | ₹364.36 |
| 250 | ₹3.10124 | ₹775.31 |
| 500 | ₹2.76204 | ₹1,381.02 |
| 1,000 | ₹2.47316 | ₹2,473.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.95877 | ₹9,793.85 |
| 10,000 | ₹1.79029 | ₹17,902.90 |
| 15,000 | ₹1.70369 | ₹25,555.35 |
| 25,000 | ₹1.60574 | ₹40,143.50 |
| 35,000 | ₹1.54734 | ₹54,156.90 |
| 50,000 | ₹1.49031 | ₹74,515.50 |
| 60,000 | ₹1.46296 | ₹87,777.60 |
| 1,20,000 | ₹1.36904 | ₹1,64,284.80 |
| 1,25,000 | ₹1.36397 | ₹1,70,496.25 |