47.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD47K5

DigiKey Part Number
738-RNMF12FTD47K5TR-ND - Tape & Reel (TR)
738-RNMF12FTD47K5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF12FTD47K5
Description
RES 47.5K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD47K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,416
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.59100₹55.91
25₹4.69640₹117.41
50₹4.13740₹206.87
100₹3.64360₹364.36
250₹3.10124₹775.31
500₹2.76204₹1,381.02
1,000₹2.47316₹2,473.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.95877₹9,793.85
10,000₹1.79029₹17,902.90
15,000₹1.70369₹25,555.35
25,000₹1.60574₹40,143.50
35,000₹1.54734₹54,156.90
50,000₹1.49031₹74,515.50
60,000₹1.46296₹87,777.60
1,20,000₹1.36904₹1,64,284.80
1,25,000₹1.36397₹1,70,496.25
Manufacturers Standard Package