
RNMF14FTD562R | |
|---|---|
DigiKey Part Number | 738-RNMF14FTD562RTR-ND - Tape & Reel (TR) 738-RNMF14FTD562RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTD562R |
Description | RES 562 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTD562R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.75200 | ₹47.52 |
| 25 | ₹3.95120 | ₹98.78 |
| 50 | ₹3.46660 | ₹173.33 |
| 100 | ₹3.05650 | ₹305.65 |
| 250 | ₹2.59804 | ₹649.51 |
| 500 | ₹2.31102 | ₹1,155.51 |
| 1,000 | ₹2.06500 | ₹2,065.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.62889 | ₹8,144.45 |
| 10,000 | ₹1.48604 | ₹14,860.40 |
| 15,000 | ₹1.41258 | ₹21,188.70 |
| 25,000 | ₹1.32954 | ₹33,238.50 |
| 35,000 | ₹1.28000 | ₹44,800.00 |
| 50,000 | ₹1.23164 | ₹61,582.00 |
| 60,000 | ₹1.20844 | ₹72,506.40 |
| 1,20,000 | ₹1.12877 | ₹1,35,452.40 |
| 1,25,000 | ₹1.12447 | ₹1,40,558.75 |