6.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTD6K65

DigiKey Part Number
738-RNMF14FTD6K65TR-ND - Tape & Reel (TR)
738-RNMF14FTD6K65CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF14FTD6K65
Description
RES 6.65K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTD6K65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,089
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.75200₹47.52
25₹3.95120₹98.78
50₹3.46660₹173.33
100₹3.05650₹305.65
250₹2.59804₹649.51
500₹2.31102₹1,155.51
1,000₹2.06500₹2,065.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.62889₹8,144.45
10,000₹1.48604₹14,860.40
15,000₹1.41258₹21,188.70
25,000₹1.32954₹33,238.50
35,000₹1.28000₹44,800.00
50,000₹1.23164₹61,582.00
60,000₹1.20844₹72,506.40
1,20,000₹1.12877₹1,35,452.40
1,25,000₹1.12447₹1,40,558.75
Manufacturers Standard Package