
RPC0805JT100K | |
---|---|
DigiKey Part Number | RPC0805JT100KTR-ND - Tape & Reel (TR) RPC0805JT100KCT-ND - Cut Tape (CT) RPC0805JT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT100K |
Description | RES 100K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT100K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹4.34800 | ₹43.48 |
25 | ₹3.58520 | ₹89.63 |
50 | ₹3.14140 | ₹157.07 |
100 | ₹2.95500 | ₹295.50 |
250 | ₹2.72608 | ₹681.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.21069 | ₹11,053.45 |
10,000 | ₹1.95672 | ₹19,567.20 |
15,000 | ₹1.86354 | ₹27,953.10 |
25,000 | ₹1.77036 | ₹44,259.00 |
35,000 | ₹1.72736 | ₹60,457.60 |
50,000 | ₹1.67491 | ₹83,745.50 |
60,000 | ₹1.67188 | ₹1,00,312.80 |
1,20,000 | ₹1.66141 | ₹1,99,369.20 |
1,25,000 | ₹1.66083 | ₹2,07,603.75 |