
RPC1206JT33R0-UP | |
---|---|
DigiKey Part Number | RPC1206JT33R0-UPTR-ND - Tape & Reel (TR) RPC1206JT33R0-UPCT-ND - Cut Tape (CT) RPC1206JT33R0-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206JT33R0-UP |
Description | RES 33 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT33R0-UP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹9.67300 | ₹96.73 |
25 | ₹7.66720 | ₹191.68 |
50 | ₹6.54900 | ₹327.45 |
100 | ₹5.66160 | ₹566.16 |
250 | ₹4.77068 | ₹1,192.67 |
500 | ₹4.25774 | ₹2,128.87 |
1,000 | ₹3.85132 | ₹3,851.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.20103 | ₹16,005.15 |
10,000 | ₹3.01166 | ₹30,116.60 |
15,000 | ₹2.91943 | ₹43,791.45 |
25,000 | ₹2.81945 | ₹70,486.25 |
35,000 | ₹2.76220 | ₹96,677.00 |
50,000 | ₹2.70804 | ₹1,35,402.00 |
60,000 | ₹2.68273 | ₹1,60,963.80 |
1,20,000 | ₹2.59921 | ₹3,11,905.20 |
1,25,000 | ₹2.59484 | ₹3,24,355.00 |