2.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT2R20

DigiKey Part Number
RPC2010JT2R20TR-ND - Tape & Reel (TR)
RPC2010JT2R20CT-ND - Cut Tape (CT)
RPC2010JT2R20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT2R20
Description
RES 2.2 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT2R20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,368
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹10.06400₹100.64
25₹9.98960₹249.74
50₹9.59820₹479.91
100₹9.40250₹940.25
250₹8.69984₹2,174.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.01400₹32,056.00
8,000₹7.04486₹56,358.88
12,000₹6.98732₹83,847.84
20,000₹6.88048₹1,37,609.60
28,000₹6.77938₹1,89,822.64
40,000₹6.73208₹2,69,283.20
48,000₹6.57604₹3,15,649.92
96,000₹6.56793₹6,30,521.28
Manufacturers Standard Package