3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2010JT3R30

DigiKey Part Number
RPC2010JT3R30TR-ND - Tape & Reel (TR)
RPC2010JT3R30CT-ND - Cut Tape (CT)
RPC2010JT3R30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2010JT3R30
Description
RES 3.3 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2010JT3R30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,081
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹9.59800₹95.98
25₹9.39320₹234.83
50₹9.11360₹455.68
100₹9.06700₹906.70
250₹8.46500₹2,116.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.04486₹28,179.44
8,000₹6.98732₹55,898.56
12,000₹6.88047₹82,565.64
20,000₹6.77937₹1,35,587.40
28,000₹6.73209₹1,88,498.52
40,000₹6.57604₹2,63,041.60
48,000₹6.56794₹3,15,261.12
Manufacturers Standard Package