4.7 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
RPCQ Series Automotive Grade Chip Resistors from Stackpole Electronics PIO | DigiKey

RPCQ2512JT4R70

DigiKey Part Number
738-RPCQ2512JT4R70TR-ND - Tape & Reel (TR)
738-RPCQ2512JT4R70CT-ND - Cut Tape (CT)
738-RPCQ2512JT4R70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPCQ2512JT4R70
Description
RES, PULSE, 2512, 4.7 OHM, 5%, 4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPCQ2512JT4R70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹120.97000₹120.97
10₹78.16000₹781.60
25₹68.42520₹1,710.63
50₹62.83020₹3,141.51
100₹58.37880₹5,837.88
250₹53.87072₹13,467.68
500₹51.25656₹25,628.28
1,000₹49.17828₹49,178.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹46.20429₹1,84,817.16
8,000₹45.15428₹3,61,234.24
12,000₹44.64196₹5,35,703.52
20,000₹44.08641₹8,81,728.20
Manufacturers Standard Package