


RSF2JT15K0 | |
|---|---|
DigiKey Part Number | RSF2JT15K0TR-ND - Tape & Reel (TR) RSF2JT15K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF2JT15K0 |
Description | RES 15K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2JT15K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹11.83500 | ₹118.35 |
| 25 | ₹9.95240 | ₹248.81 |
| 50 | ₹8.75940 | ₹437.97 |
| 100 | ₹7.76240 | ₹776.24 |
| 250 | ₹6.66840 | ₹1,667.10 |
| 500 | ₹5.97696 | ₹2,988.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹5.39174 | ₹5,391.74 |
| 2,000 | ₹4.89320 | ₹9,786.40 |
| 3,000 | ₹4.63694 | ₹13,910.82 |
| 5,000 | ₹4.34713 | ₹21,735.65 |
| 7,000 | ₹4.17433 | ₹29,220.31 |
| 10,000 | ₹4.00551 | ₹40,055.10 |
| 12,000 | ₹3.92453 | ₹47,094.36 |
| 24,000 | ₹3.64648 | ₹87,515.52 |
| 25,000 | ₹3.63150 | ₹90,787.50 |