1.5 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
1,5k Ohm RS(M)F 5% Axial bl

RSF2JT1K50

DigiKey Part Number
RSF2JT1K50TR-ND - Tape & Reel (TR)
RSF2JT1K50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2JT1K50
Description
RES 1.5K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT1K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,087
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹12.02100₹120.21
25₹10.13880₹253.47
50₹8.94580₹447.29
100₹7.92080₹792.08
250₹6.79884₹1,699.71
500₹6.09622₹3,048.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹5.49891₹5,498.91
2,000₹4.99104₹9,982.08
3,000₹4.72981₹14,189.43
5,000₹4.43416₹22,170.80
7,000₹4.25780₹29,804.60
10,000₹4.08565₹40,856.50
Manufacturers Standard Package