1.5 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF1JT1K50

DigiKey Part Number
RSMF1JT1K50TR-ND - Tape & Reel (TR)
RSMF1JT1K50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF1JT1K50
Description
RES 1.5K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF1JT1K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,999
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹8.48000₹84.80
25₹7.15680₹178.92
50₹6.28080₹314.04
100₹5.55390₹555.39
250₹4.74504₹1,186.26
500₹4.24182₹2,120.91
1,000₹3.81317₹3,813.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹3.34240₹8,356.00
5,000₹3.04811₹15,240.55
7,500₹2.89684₹21,726.30
12,500₹2.72565₹34,070.62
17,500₹2.62359₹45,912.83
25,000₹2.52389₹63,097.25
Manufacturers Standard Package