Similar

RSMF2JA100R | |
|---|---|
DigiKey Part Number | RSMF2JA100R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSMF2JA100R |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JA100R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX2SJ100R | TE Connectivity Passive Product | 11,604 | A106000CT-ND | ₹25.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹4.66769 | ₹4,667.69 |
