
RSMF3JT1K50 | |
|---|---|
DigiKey Part Number | RSMF3JT1K50TR-ND - Tape & Reel (TR) RSMF3JT1K50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT1K50 |
Description | RES 1.5K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT1K50 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX3SJ1K5 | TE Connectivity Passive Product | 12,420 | A131557CT-ND | ₹31.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹18.91700 | ₹189.17 |
| 25 | ₹15.99080 | ₹399.77 |
| 50 | ₹14.14560 | ₹707.28 |
| 100 | ₹12.57080 | ₹1,257.08 |
| 250 | ₹10.84684 | ₹2,711.71 |
| 500 | ₹9.76776 | ₹4,883.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.85081 | ₹8,850.81 |
| 2,000 | ₹8.07131 | ₹16,142.62 |
| 3,000 | ₹7.67045 | ₹23,011.35 |
| 5,000 | ₹7.21726 | ₹36,086.30 |
| 7,000 | ₹6.94688 | ₹48,628.16 |
| 10,000 | ₹6.68283 | ₹66,828.30 |