RVCU2512FT2M00 | |
|---|---|
DigiKey Part Number | 738-RVCU2512FT2M00TR-ND - Tape & Reel (TR) 738-RVCU2512FT2M00CT-ND - Cut Tape (CT) 738-RVCU2512FT2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU2512FT2M00 |
Description | RES, HV, 2512, 2 MOHM, 1%, 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU2512FT2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹22.27100 | ₹222.71 |
| 25 | ₹18.45080 | ₹461.27 |
| 50 | ₹16.25160 | ₹812.58 |
| 100 | ₹14.50910 | ₹1,450.91 |
| 250 | ₹12.74040 | ₹3,185.10 |
| 500 | ₹11.72280 | ₹5,861.40 |
| 1,000 | ₹10.91301 | ₹10,913.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.75704 | ₹39,028.16 |
| 8,000 | ₹9.34935 | ₹74,794.80 |
| 12,000 | ₹9.15063 | ₹1,09,807.56 |
| 20,000 | ₹8.93519 | ₹1,78,703.80 |
| 28,000 | ₹8.81180 | ₹2,46,730.40 |
| 40,000 | ₹8.69502 | ₹3,47,800.80 |
| 48,000 | ₹8.64044 | ₹4,14,741.12 |
| 96,000 | ₹8.46024 | ₹8,12,183.04 |
| 1,00,000 | ₹8.45085 | ₹8,45,085.00 |