SM8035FT100R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 14,120
Unit Price: ₹358.77000
Datasheet
100 Ohms ±1% 4W Chip Resistor 8035 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8035FT100R

DigiKey Part Number
SM8035FT100RTR-ND - Tape & Reel (TR)
SM8035FT100RCT-ND - Cut Tape (CT)
SM8035FT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8035FT100R
Description
RES 100 OHM 1% 4W 8035
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 4W Chip Resistor 8035 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM8035FT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
8035 J-Lead
Supplier Device Package
Size / Dimension
0.827" L x 0.350" W (21.00mm x 8.90mm)
Height - Seated (Max)
0.377" (9.57mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹179.85000₹179.85
10₹119.09200₹1,190.92
25₹102.50480₹2,562.62
50₹92.16100₹4,608.05
100₹83.34560₹8,334.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350₹70.64031₹24,724.11
700₹65.05980₹45,541.86
1,050₹62.19323₹65,302.89
1,750₹58.94946₹1,03,161.56
2,450₹57.01652₹1,39,690.47
3,500₹55.12804₹1,92,948.14
4,200₹54.22227₹2,27,733.53
8,400₹51.11363₹4,29,354.49
8,750₹50.94612₹4,45,778.55
Manufacturers Standard Package