
SM8035FT5R00 | |
|---|---|
DigiKey Part Number | SM8035FT5R00TR-ND - Tape & Reel (TR) SM8035FT5R00CT-ND - Cut Tape (CT) SM8035FT5R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8035FT5R00 |
Description | RES 5 OHM 1% 4W 8035 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 4W Chip Resistor 8035 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM8035FT5R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 8035 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.827" L x 0.350" W (21.00mm x 8.90mm) | |
Height - Seated (Max) | 0.377" (9.57mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹179.85000 | ₹179.85 |
| 10 | ₹119.09200 | ₹1,190.92 |
| 25 | ₹102.50480 | ₹2,562.62 |
| 50 | ₹92.16100 | ₹4,608.05 |
| 100 | ₹83.34560 | ₹8,334.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹70.64031 | ₹24,724.11 |
| 700 | ₹65.05980 | ₹45,541.86 |
| 1,050 | ₹62.19323 | ₹65,302.89 |
| 1,750 | ₹58.94946 | ₹1,03,161.56 |
| 2,450 | ₹57.01652 | ₹1,39,690.47 |
| 3,500 | ₹55.12804 | ₹1,92,948.14 |
| 4,200 | ₹54.22227 | ₹2,27,733.53 |
| 8,400 | ₹51.11363 | ₹4,29,354.49 |
| 8,750 | ₹50.94612 | ₹4,45,778.55 |