
SM8035FTR100 | |
|---|---|
DigiKey Part Number | SM8035FTR100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8035FTR100 |
Description | RES 0.1 OHM 1% 4W 8035 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 4W Chip Resistor 8035 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM8035FTR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 8035 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.827" L x 0.350" W (21.00mm x 8.90mm) | |
Height - Seated (Max) | 0.377" (9.57mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹82.42969 | ₹28,850.39 |