
SM8035FTR500 | |
|---|---|
DigiKey Part Number | SM8035FTR500TR-ND - Tape & Reel (TR) SM8035FTR500CT-ND - Cut Tape (CT) SM8035FTR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8035FTR500 |
Description | RES 0.5 OHM 1% 4W 8035 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 4W Chip Resistor 8035 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM8035FTR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 8035 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.827" L x 0.350" W (21.00mm x 8.90mm) | |
Height - Seated (Max) | 0.377" (9.57mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹207.80000 | ₹207.80 |
| 10 | ₹137.91500 | ₹1,379.15 |
| 25 | ₹118.94280 | ₹2,973.57 |
| 50 | ₹107.08940 | ₹5,354.47 |
| 100 | ₹96.98800 | ₹9,698.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹82.42969 | ₹28,850.39 |
| 700 | ₹76.03579 | ₹53,225.05 |
| 1,050 | ₹72.75164 | ₹76,389.22 |
| 1,750 | ₹69.03591 | ₹1,20,812.84 |
| 2,450 | ₹66.82197 | ₹1,63,713.83 |
| 3,500 | ₹64.65884 | ₹2,26,305.94 |
| 4,200 | ₹63.62141 | ₹2,67,209.92 |
| 8,400 | ₹60.06071 | ₹5,04,509.96 |
| 8,750 | ₹59.86876 | ₹5,23,851.65 |