
SMH4527FT30L0 | |
|---|---|
DigiKey Part Number | 738-SMH4527FT30L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMH4527FT30L0 |
Description | RES 0.03 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 3W Chip Resistor 4527 J-Lead Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMH4527FT30L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.475" L x 0.270" W (12.07mm x 6.86mm) | |
Height - Seated (Max) | 0.165" (4.19mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹65.23641 | ₹78,283.69 |