
SPR1JB1M00 | |
|---|---|
DigiKey Part Number | 738-SPR1JB1M00-ND |
Manufacturer | |
Manufacturer Product Number | SPR1JB1M00 |
Description | RES 1M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | SPR1JB1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹34.38600 | ₹343.86 |
| 25 | ₹29.22320 | ₹730.58 |
| 50 | ₹25.98020 | ₹1,299.01 |
| 100 | ₹23.22200 | ₹2,322.20 |
| 250 | ₹20.19528 | ₹5,048.82 |
| 500 | ₹18.29800 | ₹9,149.00 |
| 1,000 | ₹16.68775 | ₹16,687.75 |
| 5,000 | ₹13.81967 | ₹69,098.35 |