4 Ohms ±1% 30W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR30FBX4R00

DigiKey Part Number
738-TR30FBX4R00-ND
Manufacturer
Manufacturer Product Number
TR30FBX4R00
Description
RES 4 OHM 1% 30W TO220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 30W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
-
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.810" (20.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹257.51951₹2,57,519.51