150 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3FTR150

DigiKey Part Number
WW3FTR150TR-ND - Tape & Reel (TR)
WW3FTR150CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW3FTR150
Description
RES 0.15 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3FTR150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹117.41000₹117.41
10₹76.97200₹769.72
25₹65.97560₹1,649.39
50₹59.08000₹2,954.00
100₹53.20920₹5,320.92
250₹46.76448₹11,691.12
500₹42.73510₹21,367.55
1,000₹39.30958₹39,309.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹36.39939₹72,798.78
4,000₹33.92739₹1,35,709.56
6,000₹32.65766₹1,95,945.96
10,000₹31.22178₹3,12,217.80
14,000₹30.36606₹4,25,124.84
20,000₹29.53018₹5,90,603.60
24,000₹29.12948₹6,99,107.52
Manufacturers Standard Package