


FRC-20 | |
|---|---|
DigiKey Part Number | FRC-20-ND |
Manufacturer | |
Manufacturer Product Number | FRC-20 |
Description | VARIABLE TRANSFORMER CONTROLLER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Transformers Microprocessor Controller for use with Field Testing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Variable Transformers | |
Accessory Type | Microprocessor Controller | |
For Use With/Related Products | Field Testing | |
Specifications | 0 ~ 5VDC, 4 ~ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,54,689.69000 | ₹1,54,689.69 |