
SB2-07501 | |
|---|---|
DigiKey Part Number | SB2-07501-ND |
Manufacturer | |
Manufacturer Product Number | SB2-07501 |
Description | UNINTERRUPTIBLE POWER SUPPLY (UP |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 750VA / 450W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standby (No Regulation) | |
Applications | Desktop, Home Theater | |
Form | Desktop | |
Power - Rated | 750VA / 450W | |
AC Outlets | 10 (5 UPS, 5 Surge Only) | |
Backup Time - Max Load | 1 minutes | |
Media Lines Protected | - | |
Voltage - Output | - | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (5) | |
Cord Length | - | |
Size / Dimension | 12.000" L x 6.200" W (304.80mm x 157.48mm) | |
Height | 3.700" (93.98mm) |