
FKA1112H-TR | |
|---|---|
DigiKey Part Number | 404-1267-2-ND - Tape & Reel (TR) 404-1267-1-ND - Cut Tape (CT) 404-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKA1112H-TR |
Description | LED ORANGE DIFFUSED 2125 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.30mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 612nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹24.97400 | ₹249.74 |
| 100 | ₹17.74260 | ₹1,774.26 |
| 500 | ₹14.45502 | ₹7,227.51 |
| 1,000 | ₹13.37312 | ₹13,373.12 |
| 2,000 | ₹12.45105 | ₹24,902.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.66735 | ₹46,669.40 |
| 8,000 | ₹11.00177 | ₹88,014.16 |
| 12,000 | ₹10.66048 | ₹1,27,925.76 |
| 20,000 | ₹10.27492 | ₹2,05,498.40 |
| 28,000 | ₹10.04555 | ₹2,81,275.40 |
| 40,000 | ₹9.82178 | ₹3,92,871.20 |