
VFHA1112H-3BZ2C-TR | |
|---|---|
DigiKey Part Number | 404-1205-2-ND - Tape & Reel (TR) 404-1205-1-ND - Cut Tape (CT) 404-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHA1112H-3BZ2C-TR |
Description | LED ORANGE DIFFUSED 2125 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 609nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.20mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹22.27100 | ₹222.71 |
| 100 | ₹15.75780 | ₹1,575.78 |
| 500 | ₹12.79444 | ₹6,397.22 |
| 1,000 | ₹11.81598 | ₹11,815.98 |
| 2,000 | ₹10.98290 | ₹21,965.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.27422 | ₹41,096.88 |
| 8,000 | ₹9.67213 | ₹77,377.04 |
| 12,000 | ₹9.36325 | ₹1,12,359.00 |
| 20,000 | ₹9.01435 | ₹1,80,287.00 |
| 28,000 | ₹8.80671 | ₹2,46,587.88 |
| 40,000 | ₹8.60421 | ₹3,44,168.40 |
